What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM6315-26D2ARTZR7

Contains Lead Active Low DUAL GULL WING supervisor 125C 15muA 20ms 2.9mm
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6315-26D2ARTZR7.

Analog Devices

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet12 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM6315-26D2ARTZR7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 2.866
$ 2.866
Stock
204,699
812,622
812,622
Authorized Distributors
6
5
5
Case/Package
SOT
SOT-143-4
SOT-143-4
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
20 ms
28 ms
28 ms
Undervoltage Threshold
-
2.58 V
2.58 V
Overvoltage Threshold
-
2.68 V
2.68 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM6315-26D2ARTZR7.

Related Parts

Analog DevicesADM6315-31D2ARTZR7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin SOT-143 T/R
Analog DevicesADM6315W31D2ARTZR7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin SOT-143 T/R
Analog DevicesADM6315-45D2ARTZR7
Processor Supervisor 4.5V 2.5V to 5V 4-Pin(3+Tab) SOT-143 T/R

Descriptions

Descriptions of Analog Devices ADM6315-26D2ARTZR7 provided by its distributors.

Contains Lead Active Low DUAL GULL WING supervisor 125C 15muA 20ms 2.9mm
Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
OPEN-DRAIN MICROPROCESSOR Power Supply Support Circuit, Fixed, 1 Channel, +2.63V, PDSO4
Open-Drain Microprocessor Supervisory Circuit in 4-Lead SOT-143
IC SUPERVISOR 1 CHANNEL SOT143-4
MP SUPERVISOR, SOT-143-4, 125DEG C;
OPEN DRAIN MICROPROCESSOR SUPE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM631526D2ARTZR7