What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM6315-31D2ARTZR7

Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin SOT-143 T/R
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6315-31D2ARTZR7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet12 pages18 years ago

Upverter

HQonline

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM6315-31D2ARTZR7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 1.26
$ 1.26
Stock
256,933
87,930
87,930
Authorized Distributors
6
1
1
Case/Package
SOT
SOT-143-4
SOT-143-4
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
28 ms
20 ms
20 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM6315-31D2ARTZR7.

Related Parts

Analog DevicesADM6315-29D2ARTZR7
Processor Supervisor 2.93V 2.5V to 5V 4-Pin(3+Tab) SOT-143 T/R
Analog DevicesADM6315W31D2ARTZR7
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin SOT-143 T/R
Analog DevicesADM6315-45D2ARTZR7
Processor Supervisor 4.5V 2.5V to 5V 4-Pin(3+Tab) SOT-143 T/R

Descriptions

Descriptions of Analog Devices ADM6315-31D2ARTZR7 provided by its distributors.

Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 4-Pin SOT-143 T/R
Open-Drain Microprocessor Supervisory Circuit in 4-Lead SOT-143
ROHS3Compliant Tape & Reel (TR) ADM6315 Simple Reset/Power-On Reset supervisor 5V 2.9mm 20ms Minimum 15muA
MP SUPERVISOR, SOT-143-4, 125DEG C;
IC SUPERVISOR 1 CHANNEL SOT143-4
OPEN DRAIN MICROPROCESSOR SUPE
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO4
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM631531D2ARTZR7