Analog Devices ADM2687EBRIZ

500 kbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection
$ 12.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM2687EBRIZ.

Upverter

Datasheet24 pages13 years ago

Analog Devices

Newark

element14 APAC

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADM2687EBRIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.83
$ 12.83
Stock
121,674
408,549
Authorized Distributors
4
5
Number of Channels
3
3
Channel Type
Unidirectional
Unidirectional
Data Rate
500 kbps
500 kbps
Isolation Voltage
5000 Vrms
5000 Vrms
Propagation Delay
700 ns
700 ns
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM2687EBRIZ.

Related Parts

Analog DevicesADM2481BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesMAX13448EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesADM2682EBRIZ
16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection
Texas InstrumentsISO35TDW
1-Mbps full-duplex 2.5-kVrms isolated RS-485 & RS-422 transceiver with integrated transformer driver 16-SOIC -40 to 85
Texas InstrumentsSN65HVD1470D
3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65HVD70D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices ADM2687EBRIZ provided by its distributors.

500 kbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection
SOIC-16-300mil Isolated RS-485/422 Transceivers with power ROHS
Txrx, Rs422/485, 500Kbps, 85Degc/Wsoic16; |Analog Devices, Inc. ADM2687EBRIZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
500Kbps 3 SOIC-16 SMD mount 12.85mm*7.6mm*2.44mm
ANALOG DEVICES - ADM2687EBRIZ - RS422/RS485 Transceiver Isolated, 1 Driver, 1 Receiver, 3V to 5.5V Supply, SOIC-16
Magnetic isolation 3 SOP-16-300mil Digital Isolators ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
DGTL ISO 5KV RS422/RS485 16SOIC
OPTOISO 5KV TRANSCEIVER 16SOIC
Channels = 3 / Isolation Voltage (RMS) kV = 5 / Polarity = Unidirectional / Data Rate Kbps = 500 / Isolation Type = Magnetic / Supply Current mA = 90 / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 16 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tube / Length mm = 10.5 / Width mm = 7.6 / Height mm = 2.35 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM2687EBRIZ .