Renesas HIN206ECB

±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX 4/3 RS232 FULL 28SOIC
$ 2.938
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN206ECB.

IHS

Datasheet23 pages26 years ago
Datasheet22 pages26 years ago
Datasheet16 pages27 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN206ECB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.938
$ 6.914
$ 6.914
Stock
338,986
276,060
276,060
Authorized Distributors
3
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
24
24
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
3
3
3
Data Rate
230 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2003-06-29
LTD Date2003-12-28

Related Parts

Texas InstrumentsSN65HVD82D
5V-Supply S-485 with IEC ESD Protection 8-SOIC -40 to 85
Texas InstrumentsSN65LBC184DR
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Texas InstrumentsSN75LBC184DR
Transient Voltage Suppression Differential Transceiver 8-SOIC 0 to 70
Analog DevicesMAX487ECSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX3483ECSA+
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Analog DevicesMAX483ECSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas HIN206ECB provided by its distributors.

±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX 4/3 RS232 FULL 28SOIC
Quad Transmitter Triple Receiver RS-232 24-Pin SOIC W
RS-232,RS-232-E,Single-Ended,V.28 4.5V 5.5V 230Kbps SOP SMD mount
Line Transceiver, 4 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24
IC 4DRVR/3RCVR RS232 5V 24-SOIC
IC TRANSCEIVER FULL 4/3 24SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M