Analog Devices ADM1815-R22ARTZ-R7

Processor Supervisor 2.18V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
$ 0.606

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1815-R22ARTZ-R7.

Analog Devices

Datasheet12 pages13 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1815-R22ARTZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.648
Stock
294,141
305,513
Authorized Distributors
1
1
Case/Package
SOT-23-3
SOT-23-3
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
2.12 V
2.12 V
Overvoltage Threshold
2.25 V
2.25 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesADM1816-R22ARTZ-R7
Processor Supervisor 2.18V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1818-R22ART-RL7
1V 5.5V SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm
Analog DevicesADM1818-R22ART-RL
1V 5.5V SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm
MICROCHIP MCP121T-240E/TT, VOLTAGE SUPERVISOR 2.262 TO 2.378 V, 3-PIN SOT-23B
MCP121 Series 2.63V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
Microchip MCP121T-195I/TT; Voltage Supervisor 1.853 to 1.948 V; 3-Pin SOT-23B

Descriptions

Descriptions of Analog Devices ADM1815-R22ARTZ-R7 provided by its distributors.

Processor Supervisor 2.18V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM181x range of voltage monitoring circuits can be used in any application where an electronic system needs to be reset when a voltage increases above or below a predetermined value. Because of the “reset delay time” incorporated into the ADM181x series, these devices can provide a safe startup for electronic systems. Before a system initializes, the power supply must stabilize. Using the ADM181x series ensures that there are typically 150 ms for the power supply to stabilize before the system is reset and safe system initialization begins. The ADM181x series of microprocessor reset circuits are available in low cost, space-saving SOT-23 packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated