Analog Devices ADM1815-R23ARTZ-R7

Processor Supervisor 2.31V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
$ 0.888
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1815-R23ARTZ-R7.

SHENGYU ELECTRONICS

Datasheet12 pages13 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1815-R23ARTZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.606
$ 0.606
Stock
222,437
166,283
166,283
Authorized Distributors
3
1
1
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
2.25 V
2.25 V
2.25 V
Overvoltage Threshold
2.37 V
2.37 V
2.37 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM1818-R23ART-RL7
1V 5.5V SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm
Analog DevicesADM1816-R23ARTZ-R7
Processor Supervisor 2.31V 2.5V/3V/3.3V/5V Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1816-R23ARTZ-RL
IC SUPERVISOR 1 CHANNEL SOT23-3 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
MCP121 Series 2.93V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
MICROCHIP MCP121T-240E/TT, VOLTAGE SUPERVISOR 2.262 TO 2.378 V, 3-PIN SOT-23B
MCP121 Series 2.63V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3

Descriptions

Descriptions of Analog Devices ADM1815-R23ARTZ-R7 provided by its distributors.

Processor Supervisor 2.31V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Microprocessor Supervisory in SOT-23 with Active Low Push-Pull Output Choices
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
RESET CIRCUIT, MPU, #1, SOT-23-3; Threshold Voltage:2.31V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-High, Push-Pull; Digital IC Case:SOT-23; No. of Pins:3Pins; Delay Time:150ms; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:ADM1815 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1815-R23ARTZR7