Analog Devices ADM1073ARU

Full-Feature -48 V Hot Swap Controller | IC CTRLR HOTSWAP -48V 14TSSOP
$ 2.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1073ARU.

Analog Devices

Datasheet24 pages13 years ago
Datasheet24 pages22 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1073ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 5.09
$ 5.09
Stock
220,499
306,661
306,661
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
11.7 V
11.7 V
Max Supply Voltage
-
12.9 V
12.9 V

Related Parts

Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-103E/ST
MicrochipMCP6004-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
MC74VHC14DTG, HEX SCHMITT TRIGGER INVERTER, 2 - 5.5 V, 14-PIN TSSOP
MC74HC00A Series 2 to 6 V CMOS Quad 2-Input NAND Gate - TSSOP-14

Descriptions

Descriptions of Analog Devices ADM1073ARU provided by its distributors.

Full-Feature -48 V Hot Swap Controller | IC CTRLR HOTSWAP -48V 14TSSOP
-80V~-35V -80V~-35V TSSOP-14 SMD mount 5mm*4.4mm*1mm
Hot Swap Controller 1-CH -80V 14-Pin TSSOP
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO14
The ADM1073 is a full feature negative voltage Hot Swap controller that allows boards to be safely inserted and removed from a live -48V backplane. The part provides precise robust current limiting, protection against transient and non-transient short circuits and overvoltage and undervoltage conditions. The ADM1073 typically operates from a negative voltage of up to -80V and can tolerate transient voltages of up to -200V. Full-Feature −48 V Hot Swap Controller Rev. 0 registered trademarks are the property of their respective owners. Inrush current is limited to a programmable value by controlling the gate drive of an external N-channel FET. The maximum current limit is set by the choice of the sense resistor, RSENSE. A built-in soft start function allows control of the inrush current profile by an external capacitor on the soft start (SS)pin. An external capacitor on the TIMER pin determines the time for which the FET gate is controlled to be high when maximum inrush current flows. The ADM1073 employs a limited consecutive retry scheme, whereby, if the load capacitance is not fully charged within one attempt, the FET gate is pulled low and retries after a cooling period.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated