Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADL5320ARKZ-R7

RF Amp Chip Single Driver Amplifier 2700MHz 5.5V 3-Pin SOT-89 T/R
$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5320ARKZ-R7.

Upverter

Datasheet20 pages12 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-1.04%

CAD Models

Download Analog Devices ADL5320ARKZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5320ARKZ-R7.

Related Parts

Analog DevicesADL5321ARKZ-R7
RF Amp Chip Single GP 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R
Analog DevicesADL5324ARKZ-R7
RF Amplifier, 4GHz, 140mA, 28.5dBm/36.6dBm, 3.15V~5.25V, ISM, 400MHz, SOT-89-3, SMD, 1.6mm H
Analog DevicesADL5602ARKZ-R7
RF Amp Chip Single GP 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R
NXP SemiconductorsMMG3H21NT1
Amplifier, 0 to 6 GHz, 20.5 dBm, Typ. Gain in dB is 19.3 @ 900 MHz, 5 V, SOT-89A
NXP SemiconductorsMMG3014NT1
Amplifier, 0.04 to 4 GHz, 25 dBm, Typ. Gain in dB is 19.5 @ 900 MHz, 5 V, SOT-89A, InGaP HBT
NXP SemiconductorsMMG3007NT1
Freescale Semiconductor MMG3007NT1 Amp, Rf, Lo Noise, 19DB, 6GHZ, 4SOT-89

Descriptions

Descriptions of Analog Devices ADL5320ARKZ-R7 provided by its distributors.

RF Amp Chip Single Driver Amplifier 2700MHz 5.5V 3-Pin SOT-89 T/R
ANALOG DEVICES ADL5320ARKZ-R7 IC, RF AMP, 12.5DB, 2.7GHZ, 5.5V, SOT8-9
400 MHz TO 2700 MHz ¼ Watt RF Driver Amplifier
Wide Band Medium Power Amplifier, 400MHz Min, 2700MHz Max, 1 Func, GAAS
RF/IF AMP, 16.9DB, 400MHZ-2.7GHZ, SOT-89; Frequency Min:400MHz; Frequency Max:2.7GHz; Gain:16.9dB; Noise Figure Typ:4.1dB; RF IC Case Style:SOT-89; No. of Pins:3Pins; Supply Voltage Min:3.3V; Supply Voltage Max:5.5V; Operating RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5320ARKZ-R7.