What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG884BRMZ-REEL7

2 370mΩ SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG884BRMZ-REEL7.

element14 APAC

Datasheet16 pages14 years ago

Analog Devices

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
-93.18%

CAD Models

Download Analog Devices ADG884BRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.26
$ 2.273
Stock
431,859
378,055
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
-3db Bandwidth
18 MHz
18 MHz
Propagation Delay
-
-
Turn-On Delay Time
50 ns
50 ns
Turn-Off Delay Time
20 ns
20 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG884BRMZ-REEL7.

Related Parts

Analog DevicesADG736BRMZ
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube / IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG787BRMZ
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
Analog DevicesADG787BRMZ-500RL7
3.45Ω 2 SPDT(SPDT) MSOP-10 Analog Switches, Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG884BRMZ-REEL7 provided by its distributors.

2 370mΩ SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
Analog Switch ICs 280mOhm 5.5V CMOS Dual 2:1 Mux/SPDT
0.5 Ω CMOS Dual 2:1 MUX/SPDT Audio Switch
Analog Switch Dual SPDT 10-Pin MSOP T/R
IC, 2:1 Switch, 370 mOhm, 10-MSOP
ANALOGUE SW, MUX, SPDT, 2-CH, MSOP-10;
模拟开关, 多路复用器, SPDT, 2通道, MSOP-10;
IC SWITCH SPDTX2 370MOHM 10MSOP
Analogue Switch, 2-Channel, Spdt, Msop; Ic Function:Analog Switch, Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Msop; No. Of Pins:10Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG884BRMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG884BRMZREEL7