Analog Devices ADG781BCP

IC Switch Quad SPST 20LFCSP / Circuit IC Switch 20-LFCSP (4X4)
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG781BCP.

Augswan

Datasheet9 pages13 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG781BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 2.41
$ 2.41
Stock
431,610
270,557
270,557
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
-3db Bandwidth
-
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
11 ns
11 ns
Turn-Off Delay Time
-
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analog DevicesADG782BCP-REEL7
IC,ANALOG SWITCH,QUAD,SPST,CMOS,LLCC,20PIN,PLASTIC
Analog DevicesADG782BCP-REEL
LFCSP-20(4x4) Analog Switches / Multiplexers ROHS
Analog DevicesADG782BCP
IC SWITCH QUAD SPST 20LFCSP / Circuit IC Switch 20-LFCSP (4x4)

Descriptions

Descriptions of Analog Devices ADG781BCP provided by its distributors.

IC SWITCH QUAD SPST 20LFCSP / Circuit IC Switch 20-LFCSP (4x4)
Analog Switch Quad SPST 20-Pin LFCSP EP
IC SWITCH QUAD SPST 20LFCSP
2.5 OHM QUAD SPST SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated