Analog Devices ADG779BKSZ-R2

Single-Phase 2 1 1 1.8V 5.5V SC-70-6 SMD, Adhesive Mount, 2mm × 1.25mm × 900μm
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG779BKSZ-R2.

element14 APAC

Datasheet12 pages21 years ago
Datasheet13 pages21 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-28.23%

CAD Models

Download Analog Devices ADG779BKSZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.745
$ 1.468
$ 1.468
Stock
263,721
298,316
298,316
Authorized Distributors
6
5
5
Case/Package
SC
SC
SC
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
14 ns
20 ns
20 ns
Turn-Off Delay Time
3 ns
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG779BKSZ-R2.

Related Parts

Analog DevicesADG749BKSZ-REEL7
CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package
Analog DevicesADG849YKSZ-500RL7
3 V/5 V CMOS 0.5 ohm SPDT/2:1 Mux in SC70 | IC SWITCH SPDT SC70-6
Analog DevicesADG849YKSZ-REEL7
Analog Switch Single SPDT Automotive 6-Pin SC-70 T/R / IC SWITCH SPDT SC70-6

Descriptions

Descriptions of Analog Devices ADG779BKSZ-R2 provided by its distributors.

Single-Phase 2 1 1 1.8V 5.5V SC-70-6 SMD, Adhesive Mount, 2mm × 1.25mm × 900μm
5Ω 1 SPDT(SPDT) SOT-323-6 Analog Switches / Multiplexers ROHS
CMOS, Low Voltage 2.5 Ω SPDT Switch / 2:1 Mux
模拟 开关/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO6
SPDT, 1 Func, 1 Channel, CMOS, PDSO6
ANALOGUE SWITCH, 1-CHANNEL, SPDT, SC-70;
IC SWITCH SPDT X 1 5OHM SC70-6
Configuration = SPDT / Channels = 1 / ON Resistance (Rds(on)) Ohm = 2.5 / ON Delay ns = 14 / Supply Current nA = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SC-70 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2 / Width mm = 1.25 / Height mm = 0.9 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG779BKSZ-R2 .
  • ADG779BKSZR2