Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG704BRMZ

Analog Multiplexer Single 4: 1 5.5 Volt 10-Pin MSOP
$ 2.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG704BRMZ.

element14 APAC

Datasheet8 pages27 years ago
Datasheet9 pages27 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+72.32%

CAD Models

Download Analog Devices ADG704BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.537
$ 2.74
$ 2.74
Stock
1,558,334
2,018,655
2,018,655
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
16 ns
-
-
Turn-Off Delay Time
6 ns
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG704BRMZ.

Related Parts

Analog DevicesADG804YRMZ
Analog Multiplexer Single 4:1 3.6 Volt 10-Pin MSOP
Analog DevicesADG804YRMZ-REEL7
Other Interface ICs; ADG804YRMZ-REEL7; ANALOG DEVICES; 10; 3.6 V; 1.65 V; MSOP
Analog DevicesADG804YRMZ-REEL
650mΩ 1 (SP4T) MSOP-10 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG704BRMZ provided by its distributors.

Analog Multiplexer Single 4:1 5.5 Volt 10-Pin MSOP
CMOS, Low Voltage 2.5 Ω 4-Channel Multiplexer
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10
Analogue Multiplexer / Demultiplexer, 4:; Available until stocks are exhausted Alternative available
IC, MUX 4CH SP, SMD, MSOP10, 704
IC SWITCH SP4T X 1 4OHM 10MSOP
IC FAULT-PROT RS485 TXRX 8 DIP
Signal Switch/Codec/Multiplexer
ANALOG MULTIPLEXERS/DEMULTIPLEXERS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG704BRMZ .