Analog Devices ADG408BN

LC2MOS 4-/8-Channel High Performance Analog Multiplexers | IC MULTIPLEXER 8X1 16DIP
$ 3.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG408BN.

Augswan

Datasheet15 pages11 years ago

Upverter

iiiC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.60%

CAD Models

Download Analog Devices ADG408BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.79
$ 6.431
$ 6.431
Stock
149,017
165,296
165,296
Authorized Distributors
1
6
6
Case/Package
N
N
N
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
20 mA
20 mA
20 mA
Supply Type
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
32 V
32 V
32 V
Number of Channels
1
8
8

Related Parts

Analog DevicesADG408BNZ
MULTIPLEXER, ANALOGUE, NDIP; Available until stocks are exhausted Alternative available
Analog DevicesADG608BNZ
C2K 900MHz Device with options: 16 VOIP channels USB2.0, USB3.0 DPI ECC RGMII (X3) SPI (X2)
Analog DevicesADG508AKNZ
Analog Multiplexer Single 8:1 ±16.5 Volt 16.5 Volt 16-Pin PDIP

Descriptions

Descriptions of Analog Devices ADG408BN provided by its distributors.

LC2MOS 4-/8-Channel High Performance Analog Multiplexers | IC MULTIPLEXER 8X1 16DIP
Analog Multiplexer Single 8:1 ±22 Volt 32 Volt 16-Pin PDIP
Multiplexer; Analog Multiplexer; 8 Single Channel and 4 Differential Channels
The ADG408 is a monolithic CMOS analog multiplexer comprising 8 single channels. The ADG408 switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1 and A2. An EN input is used to enable or disable the device. When disabled, all channels are switched OFF. The ADG408 is designed on an enhanced LC2MOS process which provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when ON and has an input signal range which extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. All channels exhibit break before make switching action preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated