Analog Devices ADG528FBP

4/8 Channel Fault-Protected Analog Multiplexers | IC MULTIPLEXER 8X1 20PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG528FBP.

Upverter

Datasheet16 pages15 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices ADG528FBP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.344
Stock
133,492
145,016
Authorized Distributors
0
3
Case/Package
PLCC
PLCC
Number of Pins
20
20
Logic Function
-
-
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
Number of Channels
1
1

Related Parts

Analog DevicesADG508AKPZ
CMOS 8 CHANNEL ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC20
Analog DevicesADG528AKPZ
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC20
Analog DevicesADG528AKPZ-REEL
CMOS Latched 8-Channel Analog Multiplexer
DG428 Series 15 V Single 8-Channel Latchable Analog Multiplexer - PLCC-20
Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC20

Descriptions

Descriptions of Analog Devices ADG528FBP provided by its distributors.

4/8 Channel Fault-Protected Analog Multiplexers | IC MULTIPLEXER 8X1 20PLCC
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC20
Analog Multiplexer Single 8:1 20-Pin PLCC Tube
The ADG528F is a CMOS analog multiplexer, with the comprising eight single channels. The multiplexer provides fault protection. Using a series n-channel, p-channel, n-channel MOSFET structure, both device and signal source protection is provided in the event of an overvoltage or power loss. The multiplexer can withstand continuous overvoltage inputs from -40 V to +55 V. During fault conditions, the multiplexer input (or output) appears as an open circuit and only a few nanoamperes of leakage current will flow. This protects not only the multiplexer and the circuitry driven by the multiplexer, but also protects the sensors or signal sources which drive the multiplexer. The ADG528F switch one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1 and A2. The ADG528F has on-chip address and control latches that facilitate microprocessor interfacing. An EN input on each device is used to enable or disable the device. When disabled, all channels are switched OFF. Product Highlights Fault protection. The ADG528F can withstand continuous voltage inputs from -40 V to +55 V. When a fault occurs due to the power supplies being turned off, all the channels are turned off and only a leakage current of a few nanoamperes flows. On channel turns off while fault exists. Low RON. Fast switching times. Break-before-make switching.Switches are guaranteed break-before-make so that input signals are protected against momentary shorting. Trench isolation eliminates latch-up.A dielectric trench separates the p-channel and n-channel MOSFETs thereby preventing latch-up. Applications Existing multiplexer applications (both fault-protected and nonfault-protected) New designs requiring multiplexer functions

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated