Analog Devices ADG528ABQ

Analog Multiplexer Single 8: 1 18-Pin CDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG528ABQ.

SHENGYU ELECTRONICS

Datasheet12 pages22 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices ADG528ABQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.814
$ 44.814
Stock
162,625
167,055
167,055
Authorized Distributors
0
5
5
Case/Package
Q
Q
Q
Number of Pins
18
18
18
Logic Function
-
-
-
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Number of Channels
1
8
8

Related Parts

Analog DevicesADG528ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG508ATQ
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch
Analog Devices5962-9063502MVA
Analog Multiplexer Dual 4: 1 18-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices ADG528ABQ provided by its distributors.

Analog Multiplexer Single 8:1 18-Pin CDIP Tube
8-CHANNEL SGL ENDED MULTIPLEXER CDIP18
IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,18PIN,CERAMIC
CMOS LATCHED 4/8 CHANNEL ANALOG MULTIPLEXERS
NEW DESIGNS consider ADG1208 The ADG528A and ADG529A are CMOS monolithic analog multiplexers with 8 channels and dual 4 channels respectively. On-chip latches facilitate microprocessor interfacing. The ADG528A switches one of 8 inputs to a common output depending on the state of three binary addresses and an enable input. The ADG529A switches one of 4 differential inputs to a common differential output depending on the state of two binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic compatible digital inputs. The ADG528A and ADG529A are designed on an enhanced LC2MOS process which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V signal or dual supply range. These multiplexers also feature high switching speeds and low RON.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated