Analog Devices ADG428BP

LC2MOS Latchable 4-/8-Channel High Performance Analog Multiplexers | IC MULTIPLEXER 8X1 20PLCC
$ 5.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG428BP.

Augswan

Datasheet12 pages27 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG428BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.3
$ 9.28
$ 9.28
Stock
216,775
237,322
237,322
Authorized Distributors
1
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
25 V
25 V
Number of Channels
-
1
1

Related Parts

Analog DevicesADG428BPZ
MULTIPLEXER, ANALOGUE, PLCC-20; Available until stocks are exhausted Alternative available
Analog DevicesADG528AKPZ
Analog Multiplexer Single 8:1 ±16.5 Volt 16.5 Volt 20-Pin PLCC
Analog DevicesADG528AKP
Analog Multiplexer Single 8:1 20-Pin PLCC Tube
DG428 Series 15 V Single 8-Channel Latchable Analog Multiplexer - PLCC-20
Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC20
Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, PQCC20

Descriptions

Descriptions of Analog Devices ADG428BP provided by its distributors.

LC2MOS Latchable 4-/8-Channel High Performance Analog Multiplexers | IC MULTIPLEXER 8X1 20PLCC
Analog Multiplexer Single 8:1 20-Pin PLCC Tube
The ADG428 is a monolithic CMOS analog multiplexer comprising eight single channels. On-chip address and control latches facilitate microprocessor interfacing. The ADG428 switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1 and A2. An EN input on both devices is used to enable or disable the device. When disabled, all channels are switched OFF. All the control inputs, address and enable inputs are TTL compatible over the fully specified operating temperature range. This makes the part suitable for bus-controlled systems such as data acquisition systems, process controls, avionics and ATEs because the TTL compatible address latches simplify the digital interface design and reduce the board space required.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated