Analog Devices ADG428BPZ

MULTIPLEXER, ANALOGUE, PLCC-20; Available until stocks are exhausted Alternative available
$ 9.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG428BPZ.

SHENGYU ELECTRONICS

Datasheet12 pages27 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-26.10%

CAD Models

Download Analog Devices ADG428BPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.297
$ 5.3
$ 5.3
Stock
248,923
231,235
231,235
Authorized Distributors
6
1
1
Case/Package
PLCC
PLCC
PLCC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
225 ns
-
-
Turn-Off Delay Time
300 ns
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADG508AKPZ
CMOS 8 CHANNEL ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC20
Analog DevicesADG528AKP
Analog Multiplexer Single 8:1 20-Pin PLCC Tube
Analog DevicesADG508AKP
8-CHANNEL SGL ENDED MULTIPLEXER PQCC20
DG428 Series 15 V Single 8-Channel Latchable Analog Multiplexer - PLCC-20
Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, PQCC20

Descriptions

Descriptions of Analog Devices ADG428BPZ provided by its distributors.

MULTIPLEXER, ANALOGUE, PLCC-20; Available until stocks are exhausted Alternative available
LC2MOS Latchable ±15 V 8-Channel High Performance Analog Mux
Multiplexer, Analogue, Plcc-20; |Analog Devices, Inc. ADG428BPZ
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC20
Analog Multiplexer Single 8:1 ±22 Volt 20-Pin PLCC
ANLG MUX SGL 8:1 22V/25V 20PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated