Analog Devices ADG201AKN

Analog Switch Quad SPST 16-Pin PDIP N Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG201AKN.

Analog Devices

Datasheet8 pages15 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADG201AKN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.446
Stock
328,540
230,343
Authorized Distributors
0
6
Case/Package
N
N
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
300 ns
300 ns
Turn-Off Delay Time
250 ns
250 ns
Min Supply Voltage
-
-
Max Supply Voltage
25 V
25 V
Max Supply Current
2 mA
2 mA
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Related Parts

Analog DevicesADG211AKNZ
115Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG212AKNZ
115Ω 4 SPST(SPST)-Normal Open DIP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG441BNZ
70Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG201AKN provided by its distributors.

Analog Switch Quad SPST 16-Pin PDIP N Tube
SPST, 1 Func, 1 Channel, CMOS, PDIP16
1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
IC SWITCH SPST-NCX4 90OHM 16DIP
The ADG201A is a monolithic CMOS device comprising four independently selectable switches. They are designed on an enhanced LC 2MOS process which gives an increased signal handling capability of ±15 V. These switches also feature high switching speeds and low RON. The ADG201A switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated