Analog Devices ADF4360-3BCP

PLL Frequency Synthesizer Single 24-Pin LFCSP EP
$ 4.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4360-3BCP.

DigiKey

Datasheet24 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4360-3BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.71
$ 7.137
Stock
158,702
767,825
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
PLL
-
Yes
Input
-
CMOS
Max Frequency
-
1.95 GHz
Number of Outputs
3
3
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesADF4360-7BCPZ
Pll, Synthesizer&vco, 1.8Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-7BCPZ
Analog DevicesADF4360-1BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 2050 to 2450
Analog DevicesADF4360-0BCPZ
Pll, Synthesizer&vco, 2.72Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-0BCPZ

Descriptions

Descriptions of Analog Devices ADF4360-3BCP provided by its distributors.

PLL Frequency Synthesizer Single 24-Pin LFCSP EP
IC INTEGRATED SYNTH/VCO 24-LFCSP
PHASE LOCKED LOOP WITH VCO
yes 3V 3.6V 1.95GHz SMD mount
IC FANOUT DIST 24LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF43603BCP