Analog Devices ADF4155BCPZ

Clock Generator 10MHz to 8GHz-IN 4000MHz-OUT 24-Pin LFCSP EP Tray
$ 10.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4155BCPZ.

element14 APAC

Datasheet32 pages12 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-68.53%

CAD Models

Download Analog Devices ADF4155BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.35
$ 10.64
Stock
151,504
195,884
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
24
24
PLL
Yes
Yes
Input
LVDS
LVDS
Max Frequency
8 GHz
4 GHz
Number of Outputs
1
1
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
5.5 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4155BCPZ.

Related Parts

VersaClock 5 Low Power Programmable Clock Generator with Integrated Crystal
Analog DevicesADF4252BCPZ
Clock Generator 50MHz to 3GHz-IN 24-Pin LFCSP EP Tray / IC PLL FREQ SYNTHESIZER 24-LFCSP
Analog DevicesADF4150BCPZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4252BCPZ-R7
Clock Generator 50MHz to 3GHz-IN 24-Pin LFCSP EP T/R / IC PLL FREQ SYNTHESIZER 24LFCSP
VersaClock 5 Low Power Programmable Clock Generator with Integrated Crystal
Texas InstrumentsLMX2485ESQ/NOPB
50-MHz to 3-GHz delta-sigma low power dual PLL for RF personal communications 24-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices ADF4155BCPZ provided by its distributors.

Clock Generator 10MHz to 8GHz-IN 4000MHz-OUT 24-Pin LFCSP EP Tray
PLL Synthesizer Single 7.8125MHz to 4000MHz 24-Pin LFCSP Tray
Integer-N / Fractional-N PLL Synthesizer
Pll, Frequency Synthesis, 8Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4155BCPZ
LVDS LVPECL 24-WFQFN Exposed Pad CSP ADF4155 PRODUCTION (Last Updated: 1month ago) clock generator ic 3.465V 4GHz 38mA 4mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated