Analog Devices ADF4110BCP

Clock Clock/Frequency Synthesizer (RF) 20-WFQFN Exposed Pad CSP 6-BIT SWALLOW COUNTER clock generator ic 5.5V 550MHz...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4110BCP.

Analog Devices

Datasheet28 pages13 years ago
Datasheet28 pages22 years ago

CAD Models

Download Analog Devices ADF4110BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.8
$ 4.8
Stock
142,448
277,524
277,524
Authorized Distributors
0
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
Max Frequency
-
550 MHz
550 MHz
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADF4113HVBCPZ
IC CHARGE PUMP HV SYNTH 20-LFCSP / Clock/Frequency Synthesizer (RF) IC 4GHz 1 20-WFQFN Exposed Pad, CSP
Analog DevicesADF4111BCPZ
Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump
Analog DevicesADF4113BCPZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4110BCP provided by its distributors.

Clock Clock/Frequency Synthesizer (RF) 20-WFQFN Exposed Pad CSP 6-BIT SWALLOW COUNTER clock generator ic 5.5V 550MHz 4mm 85C
PLL FREQUENCY SYNTHESIZER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;
The ADF4110 family of frequency synthesizers can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters. They consist of low-noise digital PFD (Phase Frequency Detector), a precision charge pump, a programmable reference divider, programmable A and B counters and a dual modulus prescaler (P/P+1). The A (6-bit) and B (13-bit) counters, in conjunction with the dual modulus prescaler (P/P+1), implement an N divider (N = BP+A). In addition, the 14-bit reference counter (R Counter), allows selectable REFIN frequencies at the PFD input. A complete PLL (Phase-Locked Loop) can be implemented if the synthesizer is used with an external loop filter and VCO (Voltage Controlled Oscillator). Control of all the on-chip registers is via a simple 3-wire interface. The devices operate with a power supply ranging from 2.7 V to 5.5 V and can be powered down when not in use.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated