Analog Devices ADF4111BCPZ

Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump
$ 5.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4111BCPZ.

element14 APAC

Datasheet28 pages13 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-2.14%

CAD Models

Download Analog Devices ADF4111BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.088
$ 5.32
$ 5.32
Stock
276,975
175,417
175,417
Authorized Distributors
6
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
1.4 GHz
1.4 GHz
1.4 GHz
Number of Outputs
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4111BCPZ.

Related Parts

Analog DevicesADF4360-5BCPZ
Integrated Integer-N Synthesizer and VCO - Output Frequency 1200 to 1400
Analog DevicesADF4360-5BCPZRL7
PLL, SYNTHESIZER&VCO, 1.4GHZ, LFCSP-EP; Available until stocks are exhausted
Analog DevicesADF4360-7BCPZ
Pll, Synthesizer&vco, 1.8Ghz, Lfcsp-Ep; |Analog Devices, Inc. ADF4360-7BCPZ

Descriptions

Descriptions of Analog Devices ADF4111BCPZ provided by its distributors.

Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump
1.4GHz LFCSP-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Pll, Frequency Synthesis, 1.4Ghz, Lfcsp; |Analog Devices, Inc. ADF4111BCPZ
Clock Generator 5MHz to 1.4GHz-IN 20-Pin LFCSP EP Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated