Analog Devices ADF4107BCP

IC PLL FREQ SYNTHESIZER 20-LFCSP / Clock/Frequency Synthesizer (RF) IC 7GHz 20-WFQFN Exposed Pad, CSP
$ 4.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4107BCP.

Augswan

Datasheet20 pages13 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4107BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 6.44
$ 6.44
Stock
174,984
275,318
275,318
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
PLL
-
Yes
Yes
Input
-
CMOS
CMOS
Max Frequency
-
7 GHz
7 GHz
Number of Outputs
-
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Related Parts

Analog DevicesADF4002BCPZ-RL
400MHz LFCSP-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesADF4153YCPZ
Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray
Analog DevicesADF4153BCPZ-RL7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4107BCP provided by its distributors.

IC PLL FREQ SYNTHESIZER 20-LFCSP / Clock/Frequency Synthesizer (RF) IC 7GHz 20-WFQFN Exposed Pad, CSP
PLL Frequency Synthesizer Single 20-Pin LFCSP EP
IC PLL FREQUENCY SYNTHESIZER, 7000 MHz, QCC20, 4 X 4 MM, MO-220VGGD-1, LFCSP-20, PLL or Frequency Synthesis Circuit
IC PLL FREQ SYNTHESIZER 20-LFCSP
The ADF4107 frequency synthesizer can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters. It consists of a low-noise digital PFD (phase frequency detector), a precision charge pump, a programmable reference divider, programmable A and B counters, and a dual-modulus prescaler (P/P + 1). The A (6-bit) and B (13-bit) counters, in conjunction with the dual-modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R counter), allows selectable REFIN frequencies at the PFD input. A complete PLL (phase-locked loop) can be implemented if the synthesizer is used with an external loop filter and VCO (voltage controlled oscillator). Its very high bandwidth means that frequency doublers can be eliminated in many high frequency systems, simplifying system architecture and reducing cost.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated