Analog Devices ADE7762ARWZ

ENERGY METERING, SMD, SOIC28, 7762; IC Function: Polyphase Energy Metering IC wit
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7762ARWZ.

Newark

Datasheet28 pages19 years ago
Datasheet28 pages19 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADE7762ARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Stepper Motor Driver 5V Automotive 24-Pin SOIC T/R
Stepper motor driver and controller with I2C Bus, microstepping features and stall detection
Stepper motor driver and controller with I2C Bus, microstepping features and stall detection
NXP SemiconductorsMC33880PEG
Power Switch Hi Side/Lo Side 0.8A Automotive 28-Pin SOIC W
Texas InstrumentsUC3637DW
BIPOLAR Tube UC3637 General Purpose motor driver 36V 100mA 7.5mm 0C~70C TA
NXP SemiconductorsMC33883HEGR2
Tape & Reel (TR) MC33883 Half-Bridge 2003 gate driver 80ns 80ns -40C~150C TJ 1A 1A 0.8V 2V

Descriptions

Descriptions of Analog Devices ADE7762ARWZ provided by its distributors.

ENERGY METERING, SMD, SOIC28, 7762; IC Function:Polyphase Energy Metering IC wit
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ENERGY METERING, SMD, SOIC28, 7762; IC Function:Polyphase Energy Metering IC with Phase Drop Indication; Brief Features:On-Chip Creep Protection, High Frequency Output; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOIC; No. of Pins:28; Base Number:7762; IC Function:Polyphase Energy Metering IC with Phase Drop Indication; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD
The ADE7762 is a high accuracy polyphase electrical energy measurement IC. The ADE7762 specifications surpass the accuracy requirements as quoted in the IEC62053-21 standard. The only analog circuitry used in the ADE7762 is in the analog-to-digital converters (ADCs) and reference circuit. All other signal processing (for example, multiplication, filtering, and summation) is carried out in the digital domain. This approach provides superior stability and accuracy over extremes in environmental conditions and over time. The ADE7762 supplies average active power information on the low frequency outputs, F1 and F2. These logic outputs can be used to directly drive an electromechanical counter or to interface with a microcontroller (MCU). The CF logic output gives instantaneous active power information. This output is intended to be used for calibration purposes. The ADE7762 includes a power supply monitoring circuit on the VDD pin. The ADE7762 remains inactive until the supply voltage on VDD reaches 4 V. If the supply falls below 4 V, the ADE7762 resets and no pulses are issued on F1, F2, and CF. A multiple multiplexed logic output provides phase dropout per phase, reverse polarity per phase, and a phase sequence error. Internal phase matching circuitry ensures that the voltage and current channels are phase matched. An internal no load threshold ensures that the ADE7762 does not exhibit any creep when there is no load. The ADE7762 is available in a 28-lead SOIC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated