Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADE7759ARS

IC ENERGY METERING 1PHASE 20SSOP / Single Phase Meter IC 20-SSOP
$ 2.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7759ARS.

Arrow Electronics

Datasheet36 pages23 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADE7759ARS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 4.022
$ 4.022
Stock
221,849
540,171
540,171
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
SPI
SPI
Memory Size
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

MCU 8-bit PIC RISC 8KB Flash 5V 20-Pin SSOP Tube / IC MCU 8BIT 8KB FLASH 20SSOP
3.5KB 3V~5.5V PIC 20MHz FLASH 16 SSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microchip PIC16FSeries microcontroller, PICkernel, 20needle, SSOPencapsulation, 0CANpassageway

Descriptions

Descriptions of Analog Devices ADE7759ARS provided by its distributors.

IC ENERGY METERING 1PHASE 20SSOP / Single Phase Meter IC 20-SSOP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADE7759 is an accurate active power and energy measurement IC with a serial interface and a pulse output. The ADE7759 incorporates two second-order sigma-delta ADCs, a digital integrator (on CH1), reference circuitry, temperature sensor and all the signal processing required to perform active power and energy measurement. An on-chip digital integrator provides direct interface to current sensors such as Rogowski coil, which have di/dt output. The digital integrator eliminates the need for external analog integrator, and this solution provides excellent long-term stability and precise phase matching between the current and voltage channels. The integrator can be switched on and off based on the current sensor selected. The ADE7759 is available in 20-lead SSOP package, and it is pin-to-pin compatible with the ADE7753 and ADE7756. NOTE: If your application requires the measurement of rms voltage and current, the ADE7763 is recommended.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADE7759-ARS