Analog Devices ADE7755ARSZ

Analog Devices ADE7755ARSZ..IC, Energy Meter, 0.1%, 5V, SSOP-24
$ 3.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7755ARSZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADE7755ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.539
$ 2.92
$ 2.92
Stock
377,807
296,389
296,389
Authorized Distributors
6
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADE7755ARSZ.

Related Parts

MicrochipMCP3909-I/SS
MCP3909 Series 5.5 V Energy Metering IC with SPI Interface - SSOP-24
NCV7240 Series 5.5 V 1.3 A SMT Octal Low-Side Relay Driver - SSOP-24
MicrochipMCP3905A-I/SS
MCP3905 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC59282DBQR
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85
Texas InstrumentsTLC59025IDBQR
Tape & Reel (TR) TLC59025 Shift Register Surface Mount led driver 8.65mm -1mA 5.5V 1.6W

Descriptions

Descriptions of Analog Devices ADE7755ARSZ provided by its distributors.

ANALOG DEVICES ADE7755ARSZ..IC, ENERGY METER, 0.1%, 5V, SSOP-24
ADE7755 Tube 8542.39.00.01 Active energy meter 8.2mm 4.75V 390kOhm 5.5mA
3mA, 4.75V, 5.25V, SSOP-24, SMD, 8.2mm × 5.3mm × 2mm
4.75V~5.25V SSOP-24-208mil Energy Metering ICs ROHS
Energy Metering IC with Pulse Output
Energy Measurement 24-Pin SSOP Tube
IC ENERGY METERING 1PHASE 24SSOP
Analog Circuit, 1 Func, CMOS, PDSO24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADE7755-ARSZ
  • ADE7755ARSZ..