Analog Devices ADE7752BARWZ

Tube R-PDSO-G24 MATTE TIN Obsolete energy meter 15.4mm 4.75V 590kOhm 8.5mA
$ 4.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7752BARWZ.

Augswan

Datasheet24 pages19 years ago

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADE7752BARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLV571IDW
1-Channel Single ADC SAR 1.25Msps 8-bit Parallel 24-Pin SOIC Tube
Texas InstrumentsADC10738CIWM/NOPB
IC ADC 10BIT SAR 24SOIC / 10 Bit Analog to Digital Converter 8 Input 1 SAR 24-SOIC
Analog DevicesADE7752AARZ
Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85
1-Channel Single ADC 2-Step Flash 20Msps 8-bit Parallel 24-Pin SOIC T/R
Texas InstrumentsADC10154CIWMX/NOPB
ADC Single SAR 227ksps 10-bit+Sign Parallel 24-Pin SOIC W T/R
RenesasHI1175JCB
1-Channel Single ADC 2-Step Flash 20Msps 8-bit Parallel 24-Pin SOIC

Descriptions

Descriptions of Analog Devices ADE7752BARWZ provided by its distributors.

Tube R-PDSO-G24 MATTE TIN Obsolete energy meter 15.4mm 4.75V 590kOhm 8.5mA
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ENERGY METERING, 3-PH, SMD, SOIC24; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Base Number:7752
The ADE7752B is a high accuracy polyphase electrical energy measurement IC. The ADE7752B specifications surpass the accuracy requirements as quoted in the IEC62053-21 standard. The only analog circuitry used in the ADE7752B is in the analog-to-digital converters (ADCs) and reference circuit. All other signal processing (for example, multiplication, filtering, and summation) is carried out in the digital domain. This approach provides superior stability and accuracy over extremes in environmental conditions and over time. The ADE7752B supplies average active power information on the low frequency outputs, F1 and F2. These logic outputs can be used to directly drive an electromechanical counter or to interface with a microcontroller (MCU). The CF logic output gives instantaneous active power information. This output is intended to be used for calibration purposes. The ADE7752B includes a power supply monitoring circuit on the VDD pin. The ADE7752B remains inactive until the supply voltage on VDD reaches 4 V. If the supply falls below 4 V, the ADE7752B resets and no pulses are issued on F1, F2, and CF. Internal phase matching circuitry ensures that the voltage and current channels are phase matched. An internal no load threshold ensures that the ADE7752B does not exhibit any creep when there is no load. The ADE7752B is available in a 24-lead SOIC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated