Analog Devices ADE5566ASTZF62

19 TQFP-64 SMD mount 10mm*10mm*1.6mm
$ 4.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE5566ASTZF62.

Augswan

Datasheet156 pages14 years ago

element14

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADE5566ASTZF62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.39
$ 3.82
Stock
184,986
91,681
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
62 kB
Min Supply Voltage
3.13 V
-
Max Supply Voltage
3.46 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesADE5169ASTZF62
2.4V 3.7V QFP SMD mount 10mm*10mm*1.4mm
Analog DevicesADE5569ASTZF62
Energy Measurement 64-Pin LQFP Tray
Texas InstrumentsTM4C123AH6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
NXP SemiconductorsS9S12G64F0MLH
16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S12GN48F0CLH
16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S12G128F0MLH
16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of Analog Devices ADE5566ASTZF62 provided by its distributors.

19 TQFP-64 SMD mount 10mm*10mm*1.6mm
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 64; Package Code: LFQFP; Package Shape: SQUARE; Surface Mount: YES;
IC, 1-PHASE ENERGY MEASUREMENT, LQFP-64; IC Function:Single Phase Energy Measurement IC; Operating Temperature Range:-40°C to +85°C; IC Case Style:LQFP; No. of Pins:64; Leaded Process Compatible:Yes; Package/Case:64-LQFP ;RoHS Compliant: Yes
IC, ENERGY METER, 1PHASE, 64LQFP; IC Function:Single Phase Energy Measurement IC with RTC, LCD Driver; Brief Features:Differential Input with Programmable Gain Amplifiers, 8052-based Core, Integrated LCD Driver, RTC; Supply Voltage Range:3.13V to 3.46V, 2.4V to 3.7V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:64; Base Number:5566; IC Function:Energy Metering
The ADE5166/ADE5169/ADE5566/ADE5569 integrate the Analog Devices, Inc., energy (ADE) metering IC analog front end and fixed function DSP solution with an enhanced 8052 MCU core, a full RTC, an LCD driver, and all the peripherals to make an electronic energy meter with an LCD display in a single part. The ADE measurement core includes active, reactive, and apparent energy calculations, as well as voltage and current rms measurements. This information is accessible for energy billing by using the built-in energy scalars. Many power line supervisory features such as SAG, peak, and zero crossing are included in the energy measurement DSP to simplify energy meter design. The microprocessor functionality includes a single-cycle 8052 core, a full RTC with a power supply backup pin, an SPI or I2C® interface, and two independent UART interfaces. The ready-to-use information from the ADE core reduces the requirement for program memory size, making it easy to integrate complicated design into 62 kB of flash memory. The ADE5166/ADE5169 include a 104-segment LCD driver and the ADE5566/ADE5569 include a 108-segment LCD driver, each with the capability to store up to four LCD screens in memory. This driver generates voltages capable of driving LCDs up to 5 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADE5566ASTZF62.