Analog Devices ADCMP600BRJZ

Analogue Comparator, Rail to Rail, High Speed, 1, 3.5 ns, 2.5V to 5.5V, SOT-23, 5 RoHS Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP600BRJZ.

element14 APAC

Datasheet16 pages15 years ago

Farnell

Alternate Parts

Price @ 1000
$ 4.35
$ 4.35
Stock
88,241
207,315
207,315
Authorized Distributors
0
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Input Offset Voltage (Vos)
-
5 mV
5 mV
Propagation Delay
-
5 ns
5 ns
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
-
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices ADCMP600BRJZ provided by its distributors.

Analogue Comparator, Rail to Rail, High Speed, 1, 3.5 ns, 2.5V to 5.5V, SOT-23, 5 RoHS Compliant: Yes
Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO5
COMPARATOR, RAILRAIL, 3.5NS, 5SOT23

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated