Analog Devices ADCLK944BCPZ-R7

2.5 V/3.3 V, Four LVPECL Outputs, SiGe Clock Fanout Buffer
$ 6.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK944BCPZ-R7.

element14 APAC

Datasheet12 pages16 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+83.15%

CAD Models

Download Analog Devices ADCLK944BCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.36
$ 8.72
$ 8.72
Stock
249,506
133,414
133,414
Authorized Distributors
6
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
7 GHz
7 GHz
7 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK944BCPZ-R7.

Related Parts

Analog DevicesADCLK925BCPZ-R7
Clock Buffer/Driver, Data IC 1:2 7.5GHz 16-VFQFN Exposed Pad, CSP
Analog DevicesADCLK914BCPZ-R7
Clock Buffer/Driver, Data IC 1:1 7.5GHz 16-VFQFN Exposed Pad, CSP
Analog DevicesADCLK905BCPZ-R7
Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R
Analog DevicesADCLK905BCPZ-R2
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Analog DevicesADCLK907BCPZ-R7
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP

Descriptions

Descriptions of Analog Devices ADCLK944BCPZ-R7 provided by its distributors.

2.5 V/3.3 V, Four LVPECL Outputs, SiGe Clock Fanout Buffer
Low Skew Clock Driver, 944 Series, 8 True Output(s), 0 Inverted Output(s), Bipolar
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin LFCSP EP T/R
2.375V~3.63V 7GHz LFCSP-16(3x3) Clock Buffers, Drivers, Distributors ROHS
CML CMOS LVDS LVPECL ADCLK944 16-WFQFN Exposed Pad CSP PRODUCTION (Last Updated: 1month ago) clock driver 3mm 2.5V 130ps 7GHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated