Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADAV803ASTZ

General Purpose Audio Codec 2ADC / 2DAC Ch 64-Pin LQFP Tray
$ 14.341
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAV803ASTZ.

Upverter

Datasheet60 pages19 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADAV803ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.341
$ 12.24
Stock
169,575
100,546
Authorized Distributors
2
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Resolution
3 B
3 B
Interface
I2C
I2C
Number of A/D Converters
2
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
102 dB
102 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAV803ASTZ.

Related Parts

NXP SemiconductorsMC56F8037VLHR
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 0-Ext Bit, 8MHz, CMOS, PQFP64
NXP SemiconductorsLPC2134FBD64/01,15
MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 128KB Flash 3.3V 64-Pin LQFP Tray
NXP SemiconductorsMC56F8037VLH
MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 64-Pin LQFP Brick
Texas InstrumentsMSP430F1610IPM
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 3.3V 64-Pin LQFP Tray
STMicroelectronicsSTR712FR2T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V 64-Pin VQFP Tray

Descriptions

Descriptions of Analog Devices ADAV803ASTZ provided by its distributors.

General Purpose Audio Codec 2ADC / 2DAC Ch 64-Pin LQFP Tray
DVD AUDIO CODEC, 24BIT, 192KSPS, LQFP-64
IC CODEC AUDIO R-DVD 3.3V 64LQFP
Audio Codec for Recordable DVD
OP Amp Quad GP R-R O/P ±18V/36V 14-Pin SOIC N
serial LQFP-64 Audio Interface ICs ROHS
IC DGTL POT 10KOHM 32TAP 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated