What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADAU1381BCBZ-RL

Contains Lead Surface Mount ROHS3Compliant BALL IC CODEC Stereo Audio -25C~85C 96ksps 3.4mm 1.8V
$ 3.32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1381BCBZ-RL.

Analog Devices

Datasheet84 pages15 years ago
Datasheet84 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADAU1381BCBZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

MicrochipAT86RF233-ZUR
RF Transceiver 3.3V 32-Pin QFN EP T/R / IC RF TXRX+MCU 802.15.4 32-VFQFN
Texas InstrumentsMSP430F2132IPWR
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 85
STMicroelectronicsSTM8L151G6U6TR
32KB 1.8V~3.6V STM8 16MHz 26 UFQFPN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430AFE251IPWR
12 MHz metering AFE with 1 24-bit Sigma-Delta ADC, 16KB Flash, 512B RAM 24-TSSOP -40 to 85
Texas InstrumentsMSP430FR2433IRGER
16 MHz MCU with 16KB FRAM, 4KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85
STMicroelectronicsSTM8L151G4U6TR
16KB 1.8V~3.6V STM8 16MHz 26 UFQFPN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Analog Devices ADAU1381BCBZ-RL provided by its distributors.

Contains Lead Surface Mount ROHS3Compliant BALL IC CODEC Stereo Audio -25C~85C 96ksps 3.4mm 1.8V
Audio Codec 2ADC / 2DAC 24-Bit 30-Pin WLCSP T/R
Stereo Audio Codec Ror Digital Still CAM, REEL
Stereo Audio Interface 24 b SPI 30-WLCSP (3.4x2.64)
IC AUDIO CODEC STEREO LN 30WLCSP
SPECIALTY CONSUMER CIRCUIT PBGA30
The ADAU1381 is a low-power, 24-bit stereo audio codec. The stereo audio DAC supports sample rates from 8 kHz to 96 kHz, a digital volume control, and a programmable digital filter. The stereo audio ADC supports sample rates 8 kHz to 96 kHz and a programmable digital volume control. The ADAU1381 is ideal for battery-powered audio applications. The record path includes two digital stereo microphone inputs and an analog stereo input path. The analog inputs can be configured for either a pseudo-differential or a single-ended stereo source. Additionally, there is a dedicated analog beep input signal path that can be mixed into any output. The ADAU1381 includes a stereo line output and speaker driver, which makes the device capable of supporting dynamic speakers. The serial control bus supports the I2C or SPI protocols, and the serial audio bus is programmable for I2S, left-justified, right-justified, or TDM mode. A programmable PLL supports flexible clock generation for all standard rates and available master clocks from 8 MHz to 27 MHz. Applications Digital still cameras Digital video cameras

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated