STMicroelectronics STM8L151G4U6TR

16KB 1.8V~3.6V STM8 16MHz 26 UFQFPN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151G4U6TR.

ODG (Origin Data Global)

Datasheet142 pages9 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+26.35%

Alternate Parts

Price @ 1000
$ 1.486
$ 1.39
$ 1.39
Stock
627,375
545,886
545,886
Authorized Distributors
4
6
6
Core Architecture
-
-
-
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, SPI, USART
I2C, IrDA, SPI, USART
I2C, IrDA, SPI, USART
Number of I/Os
26
26
26
Peripherals
POR, RTC, WDT
POR, RTC
POR, RTC
Case/Package
UFQFPN
UFQFPN
UFQFPN
Number of Pins
28
28
28
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTM8L151K4U6TR
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152K4U6
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151K4U6
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of STMicroelectronics STM8L151G4U6TR provided by its distributors.

16KB 1.8V~3.6V STM8 16MHz 26 UFQFPN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STM8L Series 16 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-28
MCU 8-bit STM8L STM8 CISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN T/R
1.8V~3.6V 16MHz 2KB Flash 16KB Brown-out Detect/Reset DMA IR POR PWM WDT On-Chip Temp Sensor 26-Pin 1-Ch 1.8V 3.6V 16MHz I2C IrDA SPI UART USART 1x8 A/D 18x12b D/A 1x12 8bit STM8 UFQFPN-28 SMD Adhesive Mount 4mm × 4mm × 550μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics