Analog Devices ADA4950-2YCPZ-R2

SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4950-2YCPZ-R2.

Newark

Datasheet28 pages13 years ago
Datasheet28 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADA4950-2YCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.41
Stock
159,978
184,581
Authorized Distributors
0
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
Number of Circuits
2
2
Slew Rate
2900 V/µs
2900 V/µs
Gain Bandwidth Product
-
750 MHz
Input Offset Voltage (Vos)
4 mV
200 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
Common Mode Rejection Ratio
49 dB
49 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
9.5 mA
9.5 mA

Related Parts

Analog DevicesADA4932-2YCPZ-R7
ROHS3Compliant EAR99 ADA4932 Matte Tin (Sn) op amp amplifier circuit 4mm 2.5muA 5V 84dB
Analog DevicesADA4932-2YCPZ-R2
ROHS3Compliant EAR99 ADA4932 Matte Tin (Sn) op amp buffer circuit 4mm 5mA 5V 84dB
Analog DevicesADA4930-2YCPZ-R7
ROHS3Compliant EAR99 ADA4930 Tape & Reel (TR) op amp amplifier circuit 4.1mm 23muA 150muV 71dB

Descriptions

Descriptions of Analog Devices ADA4950-2YCPZ-R2 provided by its distributors.

SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R
IC, DIFF AMP, 750MHZ, 2900V/µS, LFCSP-24; No. of Amplifiers:2; Input Offset Voltage:2.5mV; Bandwidth:750MHz; Slew Rate:2900V/µs; Supply Voltage Range:3V to 11V; Supply Current:9.5mA; Amplifier Case Style:LFCSP; No. of Pins:24 ;RoHS Compliant: Yes
The ADA4950-1/ADA4950-2 are gain-selectable versions of the ADA4932-1/ADA4932-2 with on-chip feedback and gain resistors It is an ideal choice for driving high performance ADCs as a single-ended-to-differential or differential-to-differential amplifier. The output common-mode voltage is user adjustable by means of an internal common-mode feedback loop, allowing the ADA4950-x output to match the input of the ADC. The internal feedback loop also provides exceptional output balance as well as suppression of even-order harmonic distortion products. Differential gain configurations of 1, 2, and 3 are easily realized with internal feedback networks that are connected externally to set the closed-loop gain of the amplifier. The ADA4950-x is fabricated using the Analog Devices, Inc., proprietary silicon-germanium (SiGe) complementary bipolar process, enabling it to achieve low levels of distortion and noise at low power consumption. The low offset and excellent dynamic performance of the ADA4950-x make it well suited for a wide variety of data acquisition and signal processing applications. The ADA4950-x is available in a Pb-free, 3 mm × 3 mm, 16-lead LFCSP (ADA4950-1, single) or a Pb-free 4 mm × 4 mm, 24-lead LFCSP (ADA4950-2, dual). The pinout has been optimized to facilitate PCB layout and minimize distortion. The ADA4950-1/ADA4950-2 are specified to operate over the -40°C to +105°C temperature range; both operate on supplies from +3 V to ±5 V. Applications ADC drivers Single-ended-to-differential converters IF and baseband gain blocks Differential buffers Line drivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated