Analog Devices ADA4932-2YCPZ-R2

9.6mA 2.8KV/μs 560MHz 80mA 2 3V 11V 500μV 2.5μA 560MHz SMD mount,glue mount 4mm*4mm*830μm
$ 13.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4932-2YCPZ-R2.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago

Upverter

element14 APAC

Arrow Electronics

Newark

Inventory History

3 month trend:
-4.55%

CAD Models

Download Analog Devices ADA4932-2YCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.462
$ 11.818
Stock
253,714
226,151
Authorized Distributors
5
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
-
560 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
Common Mode Rejection Ratio
87 dB
87 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
9.6 mA
9.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4932-2YCPZ-R2.

Related Parts

Analog DevicesADA4950-2YCPZ-R7
9.5mA 2.9KV/μs 750MHz 2 5V 11V 200μV 750MHz SMD mount,glue mount 4mm*4mm*830μm
Analog DevicesADA4950-2YCPZ-R2
SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R
Analog DevicesADA4939-2YCPZ-R7
SP Amp Differential ADC Driver Dual 5.25V 24-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADA4932-2YCPZ-R2 provided by its distributors.

9.6mA 2.8KV/μs 560MHz 80mA 2 3V 11V 500μV 2.5μA 560MHz SMD mount,glue mount 4mm*4mm*830μm
SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R
IC, DIFF AMP, 560MHZ, 2800V/µS, LFCSP-16
DIFF-AMP, 560MHZ, -40 TO 105DEG C, LFCSP;
DIFF AMP, 560MHZ, 2.8KV/US, LFCSP-24;
Low Power Differential ADC Driver
IC OPAMP DIFF 2 CIRCUIT 24LFCSP
Line Driver, 2 Func, 2 Driver, BIPolar
差分放大器, 560MHZ, -40 至 105度, LFCSP;
IC REG BST ADJ/PROG 360MA 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4932-2YCPZ-R2.
  • ADA49322YCPZR2