Analog Devices ADA4930-2YCPZ-R7

3400V/us 1.35GHz 0.15mV 82dB 23uA Dual channel LFCSP-24(4x4) Differential Amplifiers ROHS
$ 12.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4930-2YCPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-28.91%

CAD Models

Download Analog Devices ADA4930-2YCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.5
$ 15.46
Stock
178,355
169,733
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
Number of Circuits
2
2
Slew Rate
3400 V/µs
3400 V/µs
Gain Bandwidth Product
1.35 GHz
-
Input Offset Voltage (Vos)
150 µV
-500 µV
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5.5 V
Operating Supply Current
34 mA
34 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4930-2YCPZ-R7.

Related Parts

Analog DevicesADA4939-2YCPZ-R7
SP Amp Differential ADC Driver Dual 5.25V 24-Pin LFCSP EP T/R
Analog DevicesADA4939-2YCPZ-R2
SP Amp Differential ADC Driver Dual 5.25V 24-Pin LFCSP EP T/R
Analog DevicesADA4940-2ACPZ-R7
Instrumentation Amplifiers; ADA4940-2ACPZ-R7; ANALOG DEVICES; 1.25 mA; LFCSP EP; 86 dB; 60 µV

Descriptions

Descriptions of Analog Devices ADA4930-2YCPZ-R7 provided by its distributors.

3400V/us 1.35GHz 0.15mV 82dB 23uA Dual channel LFCSP-24(4x4) Differential Amplifiers ROHS
Differential Operational Amplifier
SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R
IC, DIFF AMP, 1.35GHz, 3400V/ us, LFCSP-24
差分放大器, 1.35GHZ, -40 至 105度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Ultralow Noise Drivers for Low Voltage ADCs
34mA, 3.4kV/μs, 1.35GHz, 2-Ch, 3.3V, 5.25V, 150μV, 23μA, 1.35GHz, SMD, Adhesive Mount, 4mm × 4mm × 830μm
DIFF-AMP, 1.35GHZ, -40 TO 105DEG C;
IC OPAMP DIFF 2 CIRCUIT 24LFCSP
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Line Driver, 2 Func, 2 Driver, BIPolar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated