Analog Devices ADA4941-1YCPZ-R2

SP Amp DIFF Line Driver Amp Single R-R O/P 12V 8-Pin LFCSP EP T/R
$ 6.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4941-1YCPZ-R2.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-19.31%

CAD Models

Download Analog Devices ADA4941-1YCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.965
$ 4.78
Stock
252,927
302,909
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
-
32 MHz
Input Offset Voltage (Vos)
400 µV
100 µV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
2.3 mA
2.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4941-1YCPZ-R2.

Related Parts

Analog DevicesADA4841-2YCPZ-R2
IC OPAMP GP 2 CIRCUIT 8LFCSP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Analog DevicesAD8137YCPZ-REEL7
Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar, PDSO8
Analog DevicesADA4841-2YCPZ-R7
Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADA4941-1YCPZ-R2 provided by its distributors.

SP Amp DIFF Line Driver Amp Single R-R O/P 12V 8-Pin LFCSP EP T/R
2.5mA 26V/μs 32MHz 85dB 25mA 1 2.7V 12V 400μV@5V 4.5μA SMD, Adhesive Mount 3mm × 3mm × 840μm
DIFF-AMP, 32MHZ, -40 TO 125DEG C;
Single Supply 16 to18 bit Diff
Line Driver, 1 Func, 1 Driver, PDSO8
IC DIFF ADC DRIVER 18BIT 8-LFCSP
The ADA4941-1 is a low power, low noise differential driver for ADCs up to 18 bits in systems that are sensitive to power. The ADA4941-1 is configured in an easy-to-use, single-ended-to-differential configuration and requires no external components for a gain of 2 configuration. A resistive feedback network can be added to achieve gains greater than 2. The ADA4941-1 provides essential benefits, such as low distortion and high SNR, that are required for driving high resolution ADCs. With a wide input voltage range (0 V to 3.9 V on a single 5 V supply), rail-to-rail output, high input impedance, and a user-adjustable gain, the ADA4941-1 is designed to drive single-supply ADCs with differential inputs found in a variety of low power applications, including battery-operated devices and single-supply data acquisition systems. The ADA4941-1 is ideal for driving the 16-bit and 18-bit PulSAR® ADCs such as the AD7687, AD7690, and AD7691. The ADA4941-1 is manufactured on ADI’s proprietary second-generation XFCB process, which enables the amplifier to achieve 18-bit performance on low supply currents. The ADA4941-1 is available in a small 8-lead LFCSP as well as a standard 8-lead SOIC and is rated to work over the extended industrial temperature range, -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4941- 1YCPZ-R2
  • ADA49411YCPZR2