Analog Devices ADA4841-2YCPZ-R2

IC OPAMP GP 2 CIRCUIT 8LFCSP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
$ 3.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4841-2YCPZ-R2.

Farnell

Datasheet8 pages11 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4841-2YCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 5.03
Stock
158,004
270,782
Authorized Distributors
1
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
Input Offset Voltage (Vos)
40 µV
300 µV
Power Supply Rejection Ratio (PSRR)
95 dB
110 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.2 mA
3 mA

Related Parts

Analog DevicesADA4692-2ACPZ-R7
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Analog DevicesADA4500-2ACPZ-R7
ROHS3Compliant EAR99 ADA4500 Matte Tin (Sn) op amp buffer circuit 3mm 1.7mA 120muV 10000kHz
Analog DevicesADA4084-2ACPZ-R7
30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Dual Amplifier

Descriptions

Descriptions of Analog Devices ADA4841-2YCPZ-R2 provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8LFCSP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin LFCSP EP T/R
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
The ADA4841-2 is a unity gain stable, low noise and distortion, rail-to-rail output amplifier that has a quiescent current of 1.5 mA maximum. Despite its low power consumption, this amplifier offers low wideband voltage noise performance of 2.1 nV/√Hz and 1.4 pA/√Hz current noise, along with excellent spurious-free dynamic range (SFDR) of -105 dBc at 100 kHz. To maintain a low noise environment at lower frequencies, the amplifier has low 1/f noise of 7 nV/√Hz and 13 pA/√Hz at 10 Hz. The ADA4841-2 output can swing to less than 50 mV of either rail. The input common-mode voltage range extends down to the negative supply. The ADA4841-2 can drive up to 10 pF of capacitive load with minimal peaking. The ADA4841-2 provides the performance required to efficiently support emerging 16-bit to 18-bit ADCs and are ideal for portable instrumentation, high channel count, industrial measurement, and medical applications. The ADA4841-2 is ideally suited to drive the AD7685/AD7686, 16-bit PulSAR ADCs. The ADA4841-2 package features RoHS compliant lead finishes. The amplifier is rated to work over the industrial temperature range (−40°C to +125°C).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA48412YCPZR2