Analog Devices ADA4940-1ACPZ-R2

IC OPAMP DIFF 1 CIRCUIT 16LFCSP / Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4940-1ACPZ-R2.

Upverter

Datasheet33 pages13 years ago
Datasheet32 pages14 years ago
Datasheet28 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

CAD Models

Download Analog Devices ADA4940-1ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.57
$ 3.875
$ 3.875
Stock
116,996
253,800
253,800
Authorized Distributors
4
4
4
Case/Package
-
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
95 V/µs
95 V/µs
95 V/µs
Gain Bandwidth Product
260 MHz
260 MHz
260 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
-
90 dB
90 dB
Common Mode Rejection Ratio
96 dB
85 dB
85 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
7 V
7 V
7 V
Operating Supply Current
1.18 mA
1.18 mA
1.18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4940-1ACPZ-R2.

Related Parts

Analog DevicesAD845JR-16-REEL7
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD845JR-16-REEL
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO16
Texas InstrumentsTHS7001IPWP
70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP -40 to 85
Texas InstrumentsTHS7001CPWP
70-MHz High-Speed Programmable-Gain Amplifier 20-HTSSOP 0 to 70
Texas InstrumentsTHS7001CPWPR
70MHz Programmable Gain Amplifier, 1.7nV/rtHz, 85V/¦Ìs Slew, HTSSOP

Descriptions

Descriptions of Analog Devices ADA4940-1ACPZ-R2 provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 16LFCSP / Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar
1.25mA 95V/¦Ìs 260MHz 46mA 1 3V 7V 60¦ÌV 1.1¦ÌA 260MHz LFCSP-16 SMD mount 3mm*3mm*850¦Ìm
SP Amp DIFF AMP Single R-R O/P 7V 16-Pin LFCSP EP T/R
95V/us Rail-to-Rail Output 260MHz 86dB 0.35mV 1.1uA Single channel LFCSP-16(3x3) Differential Amplifiers ROHS
Ultralow Power, Low Distortion ADC Driver
DIFF-AMP, 260MHZ, -40 TO 125DEG C;
Sub 10M W ADC Driver for PULSA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA49401ACPZR2