Analog Devices ADA4939-2YCPZ-R7

ROHS3Compliant EAR99 ADA4939 Matte Tin (Sn) op amp amplifier circuit 4mm 10muA 500muV 80dB
$ 10.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4939-2YCPZ-R7.

Analog Devices

Datasheet24 pages18 years ago
Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Analog Devices ADA4939-2YCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.12
$ 8.59
Stock
170,943
145,380
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
Number of Circuits
2
2
Slew Rate
6800 V/µs
6800 V/µs
Gain Bandwidth Product
1.4 GHz
-
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
37.7 mA
36.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4939-2YCPZ-R7.

Related Parts

Analog DevicesADA4930-2YCPZ-R7
ROHS3Compliant EAR99 ADA4930 Tape & Reel (TR) op amp amplifier circuit 4.1mm 23muA 150muV 71dB
Analog DevicesADA4932-2YCPZ-R7
ROHS3Compliant EAR99 ADA4932 Matte Tin (Sn) op amp amplifier circuit 4mm 2.5muA 5V 84dB
Analog DevicesADA4932-2YCPZ-R2
ROHS3Compliant EAR99 ADA4932 Matte Tin (Sn) op amp buffer circuit 4mm 5mA 5V 84dB

Descriptions

Descriptions of Analog Devices ADA4939-2YCPZ-R7 provided by its distributors.

ROHS3Compliant EAR99 ADA4939 Matte Tin (Sn) op amp amplifier circuit 4mm 10muA 500muV 80dB
SP Amp Differential ADC Driver Dual 5.25V 24-Pin LFCSP EP T/R
Ultralow Distortion Differential ADC Driver
36.5mA, 6.8kV/μs, 1.4GHz, 2-Ch, 5.25V, 500μV, 10μA, 1.4GHz, SMD, Adhesive Mount, 4mm × 4mm × 830μm
DIFF-AMP, 1.4GHZ, 105DEG C, LFCSP-EP-24;
IC OPAMP DIFF 2 CIRCUIT 24LFCSP
Line Driver, 2 Func, 1 Driver, BIPolar
差分放大器, 1.4GHZ, 105度, LFCSP-EP-24;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated