Analog Devices ADA4930-2YCPZ-R2

34mA 3.4KV/μs 1.35GHz 30mA 2 3.3V 5.5V 150μV 23μA 1.35GHz SMD mount 4mm*4mm*750μm
$ 15.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4930-2YCPZ-R2.

Inventory History

3 month trend:
-31.02%

CAD Models

Download Analog Devices ADA4930-2YCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.405
$ 12.82
Stock
173,088
192,081
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
Number of Circuits
2
2
Slew Rate
3400 V/µs
3400 V/µs
Gain Bandwidth Product
-
1.35 GHz
Input Offset Voltage (Vos)
-500 µV
150 µV
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5 V
Operating Supply Current
34 mA
34 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4930-2YCPZ-R2.

Related Parts

Analog DevicesADA4939-2YCPZ-R7
SP Amp Differential ADC Driver Dual 5.25V 24-Pin LFCSP EP T/R
Analog DevicesADA4939-2YCPZ-R2
SP Amp Differential ADC Driver Dual 5.25V 24-Pin LFCSP EP T/R
Analog DevicesADA4940-2ACPZ-R7
Instrumentation Amplifiers; ADA4940-2ACPZ-R7; ANALOG DEVICES; 1.25 mA; LFCSP EP; 86 dB; 60 µV

Descriptions

Descriptions of Analog Devices ADA4930-2YCPZ-R2 provided by its distributors.

34mA 3.4KV/μs 1.35GHz 30mA 2 3.3V 5.5V 150μV 23μA 1.35GHz SMD mount 4mm*4mm*750μm
SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R
Ultralow Noise Drivers for Low Voltage ADCs
DIFF-AMP, 1.35GHZ, -40 TO 105DEG C;
IC OPAMP DIFF 2 CIRCUIT 24LFCSP
IC BATT CHARGER CTRLR 24-TSSOP
Line Driver, 2 Func, 2 Driver, BIPolar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated