Analog Devices AD8092ARZ

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8092ARZ.

Upverter

Datasheet20 pages19 years ago

Analog Devices

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-7.20%

CAD Models

Download Analog Devices AD8092ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 2.15
$ 2.15
Stock
327,802
548,824
548,824
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
145 V/µs
-
-
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
11 mV
11 mV
11 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8092ARZ.

Related Parts

Analog DevicesAD8052ARZ-REEL
ROHS3Compliant EAR99 AD8052 Matte Tin (Sn) op amp buffer circuit 4.9mm 3.5muA 5V 110000kHz
Analog DevicesAD8092AR
Operational Amplifier, 2 Func, 27000uV Offset-Max, BIPolar, PDSO8
Analog DevicesADA4891-2ARZ
ROHS3Compliant EAR99 ADA4891 Tube op amp amplifier circuit 5mm 0.00005muA 10mV 240000kHz

Descriptions

Descriptions of Analog Devices AD8092ARZ provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Contains Lead Tin GULL WING Rail-to-Rail Voltage Feedback Amplifier 50ns 88dB 1.4pF 170V/mus
1.4uA 2 110MHz 1.8mV SOIC-8 Operational Amplifier ROHS
Low Cost, High Speed Rail-to-Rail Amplifier (Dual)
Analog Devices Operational Amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
Op-Amp, 110Mhz, -40 To 85Deg C, Soic-8; |Analog Devices, Inc. AD8092ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8092ARZ.