Analog Devices ADA4807-1AKSZ-R7

3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
$ 2.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4807-1AKSZ-R7.

element14 APAC

Datasheet33 pages11 years ago

Analog Devices

Arrow.cn

Inventory History

3 month trend:
-96.58%

CAD Models

Download Analog Devices ADA4807-1AKSZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.384
$ 2.61
Stock
148,804
164,790
Authorized Distributors
4
4
Case/Package
SOT-363
SC
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
225 V/µs
225 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
96 dB
110 dB
Min Supply Voltage
3 V
2.7 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4807-1AKSZ-R7.

Related Parts

1 24mA 1.65V~5.5V 2 SC-70-6 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Analog Devices ADA4807-1AKSZ-R7 provided by its distributors.

3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
Op Amp Single High Speed Amplifier R-R I/O ±5.5V/11V 6-Pin SC-70 T/R
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO6
Op-Amp, 28Mhz, Sc-70-6, -40 To 125Deg C; |Analog Devices, Inc. ADA4807-1AKSZ-R7
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6
Op Amp, Rail to Rail, 225V/μs, 5.8nV/rtHz@5V, 200MHz, 110dB, 80mA, 1Ch, 2.5V, ±5.5V, 11V, 140μV, 1.2μA, 180MHz, Voltage Feedback, SC-70-6, SMD, Adhesive Mount, 2mm × 1.25mm × 900μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA48071AKSZR7