Analog Devices ADA4637-1ACPZ-R7

ROHS3Compliant EAR99 ADA4637 Tape & Reel (TR) op amp amplifier circuit 3mm 0.002muA 200muV 79900kHz
$ 5.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4637-1ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet5 pages16 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.84%

CAD Models

Download Analog Devices ADA4637-1ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.78
$ 7.495
Stock
193,716
121,988
Authorized Distributors
3
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
170 V/µs
170 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
120 µV
200 µV
Power Supply Rejection Ratio (PSRR)
108 dB
108 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
10 V
-
Max Supply Voltage
30 V
15 V
Operating Supply Current
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4637-1ACPZ-R7.

Related Parts

Analog DevicesADA4627-1ACPZ-R7
IC OPAMP JFET 1 CIRCUIT 8LFCSP / J-FET Amplifier 1 Circuit 8-LFCSP (3x3)
Analog DevicesADA4899-1YCPZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 230muV 93dB
Analog DevicesADA4850-1YCPZ-RL7
Op Amp Single High Speed Amplifier R-R O/P 6V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADA4637-1ACPZ-R7 provided by its distributors.

ROHS3Compliant EAR99 ADA4637 Tape & Reel (TR) op amp amplifier circuit 3mm 0.002muA 200muV 79900kHz
Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R
Operational Amplifier, 1 Func, 660uV Offset-Max, PDSO8
30 V, 80 MHz, Low Noise, Low Bias Current, JFET Op Amp
J-FET Op Amp, 7mA, 170V/μs, 16.5nV/rtHz, 79.9MHz, Shutdown, Rail-to-Rail Output, 45mA, 1-Ch, ±15V, 120μV, 1pA, SMD, Adhesive Mount, 3mm × 3mm × 840μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated