Analog Devices ADA4627-1ACPZ-R2

Operational Amplifier, 1 Func, 660uV Offset-Max, PDSO8
$ 5.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4627-1ACPZ-R2.

Upverter

Datasheet20 pages12 years ago
Datasheet20 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4627-1ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.69
$ 6.765
$ 6.765
Stock
145,184
225,064
225,064
Authorized Distributors
1
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
40 V/µs
40 V/µs
Gain Bandwidth Product
19 MHz
19 MHz
19 MHz
Input Offset Voltage (Vos)
70 µV
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
103 dB
103 dB
103 dB
Common Mode Rejection Ratio
116 dB
116 dB
116 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
7 mA
7 mA
7 mA

Related Parts

Analog DevicesAD8597ACPZ-R2
Operational Amplifier, 2 Func, 180uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8597ACPZ-REEL7
ROHS3Compliant EAR99 AD8597 Tape & Reel (TR) op amp amplifier circuit 3mm 0.34muA 15V 10000kHz
Analog DevicesADA4637-1ACPZ-R7
ROHS3Compliant EAR99 ADA4637 Tape & Reel (TR) op amp amplifier circuit 3mm 0.002muA 200muV 79900kHz

Descriptions

Descriptions of Analog Devices ADA4627-1ACPZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 660uV Offset-Max, PDSO8
IC, OP AMP, JFET, 16MHZ, LN, 8LFCSP; No. of Amplifiers:1 Amplifier; Bandwidth:19MHz; Slew Rate:78V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:LFCSP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017); Amplifer Supply Voltage:± 5V to ± 15V; No. of Amplifiers:1Amplifiers; Op Amp Type:FET / JFET Input; Operating Temperature Range:-40°C to +85°C
The ADA4627-1/ADA4637-1 are wide bandwidth precision amplifiers featuring low noise, very low offset, drift, and bias current. The parts operate from ±5 V to ±15 V dual supply. The ADA4627-1/ADA4637-1 provide benefits previously found in few amplifiers. These amplifiers combine the best specifications of precision dc and high speed ac op amps. The ADA4637-1 is a decompensated version of the ADA4627-1 and is stable at a noise gain of 5 or greater. With a typical offset voltage of only 70 μV, drift of less than 1 μV/°C, and noise of only 0.86 μV p-p (0.1 Hz to 10 Hz), the ADA4627-1/ADA4637-1 are suited for applications where error sources cannot be tolerated. The ADA4627-1/ADA4637-1 are specified for both the industrial temperature range of −25°C to +85°C and the extended industrial temperature range of −40°C to +125°C. The ADA4627-1 and ADA4637-1 are available in tiny 8-lead LFCSP and 8-lead SOIC packages. The ADA4627-1/ADA4637-1 are members of a growing series of high speed, precision op amps offered by Analog Devices, Inc. Applications High impedance sensors Photodiode amplifier Precision instrumentation Phase-locked loop filters High end, professional audio DAC output amplifier ATE Medical

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated