Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4610-4ARZ

Op Amp Quad Precision Amplifier R-R O/P ±15V Medical 14-Pin SOIC N Tube

$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4610-4ARZ.

HQonline

Datasheet24 pages11 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
-42.42%

CAD Models

Download Analog Devices ADA4610-4ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.92
$ 8.59
Stock
265,198
120,768
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
61 V/µs
Gain Bandwidth Product
16.3 MHz
16.3 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
117 dB
117 dB
Common Mode Rejection Ratio
94 dB
94 dB
Min Supply Voltage
-
-
Max Supply Voltage
15 V
15 V
Operating Supply Current
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4610-4ARZ.

Related Parts

Texas InstrumentsTLE2144IDW
Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105
Texas InstrumentsTLE2144MDW
High speed high drive quad operational amplifier 16-SOIC -55 to 125
Texas InstrumentsTLE2144CDWR
Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices ADA4610-4ARZ provided by its distributors.

Op Amp Quad Precision Amplifier R-R O/P ±15V Medical 14-Pin SOIC N Tube
ROHS3Compliant EAR99 ADA4610 Tube op amp amplifier circuit 8.75mm 0.0015muA 1mV 15400kHz
Low Noise, Precision, Rail-to-Rail Output, JFET Quad Op Amplifiers
0.4mV 15.4MHz 5pA Four channels Rail-to-Rail Output SOIC-14 FET Input Amplifiers ROHS
0.00025% Rail to Rail ±15V 9.5MHz J-FET SOIC-14 SMD mount 1.75mm(height)
Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14
Op-Amp, 16.3Mhz, -40 To 125Deg C, Nsoic; |Analog Devices, Inc. ADA4610-4ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA46104ARZ