Analog Devices ADA4528-2ARMZ-R7

Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4528-2ARMZ-R7.

Upverter

Datasheet29 pages13 years ago
Datasheet24 pages14 years ago

Analog Devices

element14 APAC

Augswan

Inventory History

3 month trend:
+10.89%

CAD Models

Download Analog Devices ADA4528-2ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.97
$ 3.912
$ 3.912
Stock
600,960
494,310
494,310
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
3.4 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
2.5 µV
2.5 µV
2.5 µV
Power Supply Rejection Ratio (PSRR)
150 dB
150 dB
150 dB
Common Mode Rejection Ratio
160 dB
160 dB
160 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4528-2ARMZ-R7.

Related Parts

Analog DevicesLTC2055CMS8#TRPBF
IC OPAMP CHOPPER 500KHZ 8MSOP / Op Amp Dual Auto Zero/Chopper R-R O/P 6V 8-Pin MSOP T/R
Analog DevicesAD8539ARMZ
Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
Analog DevicesLTC6084CMS8#PBF
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Texas InstrumentsOPA2170AIDGK
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
MicrochipMCP6L02T-E/MS
MCP6L02 Series 6 V 1 MHz Dual Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMCP6002T-I/MS
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices ADA4528-2ARMZ-R7 provided by its distributors.

Precision, Ultralow Noise, RRIO, Zero-Drift Dual Op Amp
Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R / IC OPAMP ZERO-DRIFT 3.4MHZ 8MSOP
1.5mA(x2 Channels) 2.2V ±2.75V,5.5V Zero-Drift MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
3.4MHz 300nV 6.5MHz 125pA Dual channel MSOP-8 Precision Op Amps ROHS
Operational Amplifier, 2 Func, 4uV Offset-Max, DMOS, PDSO8
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated