Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4430-1YKSZ-R2

Video Filter Tape & Reel (TR) ADA4430 Gold video processing unit 900mum 1.85mA 6V 9.7MHz
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4430-1YKSZ-R2.

TME

Datasheet20 pages15 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4430-1YKSZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.154
Stock
206,388
679,929
Authorized Distributors
1
5
Case/Package
SC
SC
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
1.85 mA

Related Parts

Texas InstrumentsLMV341IDCKR
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 6-Pin SC-70 T/R / IC OPAMP GP 1MHZ RRO SC70-6
Texas InstrumentsLMV341QDCKRQ1
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 6-Pin SC-70 T/R
Analog DevicesMAX4245AXT+T
Ultra-Small, Rail-to-Rail I/O with Disable, Single/Dual-Supply, Low-Power Op Amps
Texas InstrumentsLMV341MG/NOPB
ROHS3Compliant EAR99 LMV341 Matte Tin (Sn) op amp amplifier circuit 2mm 0.0002muA 4mV 1000kHz
Analog DevicesMAX9636AXT+T
MAX9636 Series 5.5 V 1.5 MHz Rail to Rail SMT Operational Amplifier - SOT-363
STMicroelectronicsTSH122ICT
Ultra low power video buffer/filter with power-down, 5dB, -40 to 85°C, SC70-6, Tape and Reel

Descriptions

Descriptions of Analog Devices ADA4430-1YKSZ-R2 provided by its distributors.

Video Filter Tape & Reel (TR) ADA4430 Gold video processing unit 900mum 1.85mA 6V 9.7MHz
IC, SD VIDEO FILTER, 9.5MHZ, SC-70-6; IC Filter Type:Lowpass; Video Signal Filter:SD; Frequency:27MHz; Bandwidth:9.7MHz; Filter Order:6th; Supply Voltage Range:2.5V to 6V; TV / Video Case Style:SC-70; No. of Pins:6
Video Filter IC; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:6-SC70; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; IC Function:Video Filter; No. of Bits:10 ;RoHS Compliant: Yes
The ADA4430-1 is a fully integrated video reconstruction filter that combines excellent video specifications with low power consumption and an ultralow power disable, making it ideal for portable video filtering applications. With 1 dB frequency flatness out to 8 MHz and 50 dB rejection at 27 MHz, the ADA4430-1 is ideal in SD video applications including NTSC and PAL. The ADA4430-1 operates on single supplies as low as 2.5 V and as high as 6 V while providing the dynamic range required by the most demanding video systems. The ADA4430-1 also provides an on-chip dc offset to avoid clipping of the sync tips at the filter output, as well as SAG correction that permits smaller capacitor values to be used in applications with ac-coupled outputs. The ADA4430-1 is available in a 6-lead SC70 package and is rated to work in the extended automotive temperature range of -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4430-1 YKSZ-R2
  • ADA4430-1YKSZ_R2
  • ADA44301 YKSZR2
  • ADA44301YKSZR2