Texas Instruments LMV341IDCKR

Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 6-Pin SC-70 T/R / IC OPAMP GP 1MHZ RRO SC70-6
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV341IDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet35 pages14 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.76%

CAD Models

Download Texas Instruments LMV341IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.832
Stock
758,259
299,958
Authorized Distributors
2
2
Case/Package
SC
SC
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
107 µA
107 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV341IDCKR.

Related Parts

Texas InstrumentsLMV341MG/NOPB
Single, 5.5-V, 1-MHz, high output current (75-mA) op amp 6-SC70 -40 to 125
Texas InstrumentsLMV341MGX/NOPB
IC,Operational Amplifier,SINGLE,CMOS,TSSOP,6PIN,PLASTIC
Texas InstrumentsLMV341QDCKRQ1
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 6-Pin SC-70 T/R
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C
STMicroelectronicsTSV851ICT
ROHS3Compliant EAR99 TSV851 Tape & Reel (TR) op amp amplifier circuit 2.2mm 27nA 4mV 1300kHz
STMicroelectronicsLMV321LICT
Low-power, general-purpose operational amplifier, -40 to 125°C, SC70-5, Tape and Reel

Descriptions

Descriptions of Texas Instruments LMV341IDCKR provided by its distributors.

Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 6-Pin SC-70 T/R / IC OPAMP GP 1MHZ RRO SC70-6
Single, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 6-SC70 -40 to 125
IC, Rail-To-Rail Output CMOS Operational Amplifier
Single channel 1pA 1V/us 1MHz SC-70-6 Operational Amplifier ROHS
Op Amp, 107μA, 1V/μs, 39nV/rtHz@5V, 1MHz, Shutdown, Rail-to-Rail, 113mA, 1Ch, 2.5V-5.5V, 250μV, 1pA, General Purpose, SC-70-6, SMD, Adhesive Mount, 1.1mm H
IC, OP-AMP GP R-R 1MHZ SGL SC70-6; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1MHz; Vitesse de balayage: 1V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: SC-70; Nombre de broc
Ic, Op-Amp Gp R-R 1Mhz Sgl Sc70-6; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:1V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Sc-70; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV341IDCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV341IDCKR.