Analog Devices AD8133ACPZ-R2

SP Amp DIFF Line Driver Amp Triple ±6V/12V 24-Pin LFCSP EP T/R
$ 8.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8133ACPZ-R2.

Arrow Electronics

Datasheet16 pages22 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.73%

CAD Models

Download Analog Devices AD8133ACPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.873
$ 6.924
$ 6.924
Stock
127,879
249,361
249,361
Authorized Distributors
5
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
Number of Circuits
3
3
3
Slew Rate
1600 V/µs
1600 V/µs
1600 V/µs
Gain Bandwidth Product
-
450 MHz
450 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
84 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
26 mA
26 mA
26 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8003ACPZ-REEL7
IC OPAMP CFA 1.65GHZ 24LFCSP / Op Amp Triple High Speed Amplifier ±5V/10V 24-Pin LFCSP EP T/R
Analog DevicesAD8134ACPZ-REEL7
ROHS3Compliant EAR99 AD8134 Matte Tin (Sn) op amp buffer circuit 4mm 67muA 5V 54dB
Analog DevicesAD8147ACPZ-R7
Differential 4.5V 11V 780MHz Video Driver SMD mount,glue mount 4mm*4mm*830μm

Descriptions

Descriptions of Analog Devices AD8133ACPZ-R2 provided by its distributors.

SP Amp DIFF Line Driver Amp Triple ±6V/12V 24-Pin LFCSP EP T/R
28mA 1.6KV/μs 450MHz 90mA 3 4.5V 11V 6mV 67μA 450MHz SMD mount,glue mount 4mm*4mm*830μm
Differential Amplifier 3 Circuit Differential 24-LFCSP-WQ (4x4)
Triple Differential Driver with Output Pull-Down
Triple Differen. Driver w/outp
IC OPAMP DIFF 3 CIRCUIT 24LFCSP
TRIPLE DIFFEREN. DRIVER W/OUTPUT DISABLE;
Line Driver, 3 Func, 3 Driver, BIPolar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated